46-2T00.10H0.000 | eao
Pushbutton, illuminable, waistband round, green, front ring white, mounting Ø 22.3 mm, 46-2T00.10H0.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1535 € *
Available: 3 pcs.
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9750 €
25 pcs.
2.7608 €
50 pcs.
2.5823 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton, 46-2T00.10H0.000, eao
Pushbutton, Ø 22.3 mm, Ø 29 mm, round, White, Plastic, IP65, IK03, Green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Front ring colour | white | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |