46-2K31.15T0.000 | eao
Double pushbutton, illuminable, groping, waistband rectangular, green/red, front ring black, mounting Ø 22.3 mm, 46-2K31.15T0.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2340 € *
Available: 3 pcs.
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2340 €
5 pcs.
9.6747 €
15 pcs.
9.1749 €
25 pcs.
8.5799 €
50 pcs.
8.0563 €
*incl. VAT plus shipping costs
Subject to prior sale
Double pushbutton, 46-2K31.15T0.000, eao
Double pushbutton, Ø 22.3 mm, 58 mm x 29 mm, flush, illuminative, Green-red, Plastic, opaque, rectangular, Black, Plastic, Momentary, IP65, IK03.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | rectangular | |
| can be illuminated | Yes | |
| Actuator colour | green/red | |
| Front ring colour | black | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |