46-290F.1000.7P8 | eao
Key switch, latching, waistband round, front ring black, 2 x 60°, trigger position 1 + 0 + 2, mounting Ø 22.3 mm, 46-290F.1000.7P8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2391 € *
Available: 3 pcs.
Total Price:
27.24 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2391 €
5 pcs.
25.8587 €
10 pcs.
24.2165 €
15 pcs.
22.7647 €
*incl. VAT plus shipping costs
Subject to prior sale
Key switch, 46-290F.1000.7P8, eao
Key switch, Ø 22.3 mm, Ø 29 mm, round, Black, Plastic, Maintained (a) - Rest (a) - Maintained (a), IP65, IK06.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| Front ring colour | black | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Rotation angle | 2 x 60° | |
| Trigger position key | 1 + 0 + 2 | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |