46-2818.1CZ0.007 | eao
Toggle switch, 4 switching positions, unlit, latching, waistband round, black/yellow, front ring black, 52°, mounting Ø 22.3 mm, 46-2818.1CZ0.007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9817 € *
Available: 3 pcs.
Total Price:
15.98 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9817 €
5 pcs.
15.1368 €
10 pcs.
14.3752 €
15 pcs.
13.4827 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, 46-2818.1CZ0.007, eao
Selector switch, Ø 22.3 mm, Ø 29 mm, non illuminative, Black, short, round, Black, Plastic, Maintained - Maintained - Maintained - Maintained, IP65, IK06.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 4 switching positions | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black/yellow | |
| Front ring colour | black | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Rotation angle | 52° | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |