46-2534.1G40.000 | eao
Mushroom pushbutton, unlit, latching, waistband round, yellow, front ring black, mounting Ø 22.3 mm, 46-2534.1G40.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1733 € *
Available: 3 pcs.
Total Price:
13.17 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1733 €
5 pcs.
12.4831 €
10 pcs.
11.8643 €
15 pcs.
11.1146 €
*incl. VAT plus shipping costs
Subject to prior sale
Mushroom button, 46-2534.1G40.000, eao
Mushroom button, Ø 22.3 mm, Ø 38 mm, mushroom-head, non illuminative, Yellow, Plastic, opaque, round, Black, Plastic, Maintained, IP65, IK03.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | yellow | |
| Front ring colour | black | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |