46-2531.1K80.000 | eao
Mushroom pushbutton, unlit, groping, waistband round, gray, front ring black, mounting Ø 22.3 mm, 46-2531.1K80.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0297 € *
Available: 3 pcs.
Total Price:
15.03 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0297 €
5 pcs.
14.2324 €
10 pcs.
13.5303 €
15 pcs.
12.6854 €
*incl. VAT plus shipping costs
Subject to prior sale
Mushroom button, 46-2531.1K80.000, eao
Mushroom button, Ø 22.3 mm, Ø 50 mm, mushroom-head, non illuminative, Grey, Plastic, opaque, round, Black, Plastic, Momentary, IP65, IK03.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | gray | |
| Front ring colour | black | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |