46-2231.4FK0.000 | eao
Pushbutton, illuminable, groping, waistband round, white, front ring silver, mounting Ø 30.5 mm, 46-2231.4FK0.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.5346 € *
Available: 3 pcs.
Total Price:
32.53 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5346 €
5 pcs.
30.8805 €
10 pcs.
28.9170 €
15 pcs.
27.1915 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton, 46-2231.4FK0.000, eao
Pushbutton, Ø 30.5 mm, Ø 35 mm, flush, illuminative, White, Plastic, transparent, round, Silver, Aluminium, Momentary, IP65, IK04.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Front ring colour | silver | |
| Type of mounting | panel mounting | |
| Installation diameter | 30.5 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |