46-2134.3120.000 | eao
Pushbutton switch, unlit, latching, waistband round, red, front ring silver, mounting Ø 22.3 mm, 46-2134.3120.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3161 € *
Available: 3 pcs.
Total Price:
13.32 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3161 €
5 pcs.
12.6140 €
10 pcs.
11.9833 €
15 pcs.
11.2336 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure switch, 46-2134.3120.000, eao
Pressure switch, Ø 22.3 mm, Ø 29,5 mm, flush, non illuminative, Red, Plastic, opaque, round, Silver, Metal, Maintained, IP65, IK03.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | red | |
| Front ring colour | silver | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |