46-2134.1220.000 | eao

Pushbutton switch, unlit, latching, waistband round, red, front ring black, mounting Ø 22.3 mm, 46-2134.1220.000

Order No.: 12G0312
MPN:
46-2134.1220.000
Series: 46
46-2134.1220.000 eao Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3415 € *
Available: 3 pcs.
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
5 pcs.
8.8298 €
15 pcs.
8.3657 €
25 pcs.
7.8302 €
50 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale

Pressure switch, 46-2134.1220.000, eao

Pressure switch, Ø 22.3 mm, Ø 29 mm, flush, non illuminative, Red, Plastic, opaque, round, Black, Plastic, Maintained, IP65, IK03.

Technical specifications
Filter Property Value
Product type pushbutton switch
Contact function latching
Collar shape of the front frame round
can be illuminated No
Actuator colour red
Front ring colour black
Type of mounting panel mounting
Installation diameter 22.3 mm
Protection class IP65
Logistics
Property Value
Customs tariff number 85365007
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes