46-2134.1110.000 | eao
Pushbutton switch, unlit, latching, waistband round, black, front ring black, mounting Ø 22.3 mm, 46-2134.1110.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5799 € *
Available: 3 pcs.
Total Price:
8.58 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5799 €
5 pcs.
8.1158 €
15 pcs.
7.6993 €
25 pcs.
7.1995 €
50 pcs.
6.7592 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure switch, 46-2134.1110.000, eao
Pressure switch, Ø 22.3 mm, Ø 29 mm, flush, non illuminative, Black, Plastic, opaque, round, Black, Plastic, Maintained, IP65, IK03.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |