46-2131.1420.000 | eao
Pushbutton, unlit, groping, waistband round, red, front ring black, mounting Ø 22.3 mm, 46-2131.1420.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1872 € *
Available: 3 pcs.
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
5 pcs.
7.7469 €
15 pcs.
7.3423 €
25 pcs.
6.8663 €
50 pcs.
6.4498 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton, 46-2131.1420.000, eao
Pushbutton, Ø 22.3 mm, Ø 29 mm, flush, non illuminative, Red, Plastic, opaque, round, Black, Plastic, Momentary, IP65, IK03.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | red | |
| Front ring colour | black | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |