45-2T07.4FH0.000 | eao
Pushbutton, waistband round, front ring gray, mounting Ø 22.3 mm, 45-2T07.4FH0.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.4945 € *
Available: 2 pcs.
Total Price:
43.49 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4945 €
4 pcs.
41.4834 €
6 pcs.
39.6508 €
*incl. VAT plus shipping costs
Subject to prior sale
Actuator, 45-2T07.4FH0.000, eao
Actuator, Ø 22.3 mm, Ø 38 mm, round, Sand grey, Metal, IP66, IP67, IP69K, Green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Collar shape of the front frame | round | |
| Front ring colour | gray | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Protection class | IP66/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |