45-2T00.10E0.000 | eao
Light attachment, illuminable, waistband round, red, mounting Ø 22.3 mm, 45-2T00.10E0.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2110 € *
Available: 2 pcs.
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2110 €
6 pcs.
7.7707 €
10 pcs.
7.3661 €
20 pcs.
6.8901 €
40 pcs.
6.4736 €
*incl. VAT plus shipping costs
Subject to prior sale
Actuator, 45-2T00.10E0.000, eao
Actuator, Ø 22.3 mm, Ø 30 mm, round, IP66, IP67, IP69K, Red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light attachment | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | red | |
| Type of mounting | panel mounting | |
| Connection | screw connection | |
| Installation diameter | 22.3 mm | |
| Protection class | IP66/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |