45-2D36.2820.000 | eao

Mushroom pushbutton, rotary release, illuminable, latching, waistband round, red, front ring silver, mounting Ø 22.3 mm, 45-2D36.2820.000

Order No.: 12G0459
MPN:
45-2D36.2820.000
Series: 45
45-2D36.2820.000 eao Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.2898 € *
Available: 2 pcs.
Total Price:
49.29 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2898 €
4 pcs.
47.0169 €
6 pcs.
44.9344 €
*incl. VAT plus shipping costs
Subject to prior sale

Mushroom button, 45-2D36.2820.000, eao

Mushroom button, Ø 34 mm, mushroom-head, illuminative, Red, Plastic, opaque, round, Silver, Metal, Maintained, Twist to unlock.

Technical specifications
Filter Property Value
Product type mushroom pushbutton
Version rotary release
Contact function latching
Collar shape of the front frame round
can be illuminated Yes
Actuator colour red
Front ring colour silver
Type of mounting panel mounting
Installation diameter 22.3 mm
Logistics
Property Value
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes