45-290H.1000.111 | eao
Key switch, Off-On, latching, waistband round, front ring black, 90°, trigger position 0 + 1, mounting Ø 22.3 mm, 45-290H.1000.111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.6313 € *
Available: 2 pcs.
Total Price:
58.63 € *
Price list
Quantity
Price per unit*
1 pcs.
58.6313 €
4 pcs.
55.9300 €
6 pcs.
53.4667 €
*incl. VAT plus shipping costs
Subject to prior sale
Key switch, 45-290H.1000.111, eao
Key switch, Ø 22.3 mm, Ø 29,5 mm, round, Black, Plastic, Rest (a) - Maintained (a), IP66, IP67, IP69K.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Version | Off-On | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| Front ring colour | black | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Rotation angle | 90° | |
| Trigger position key | 0 + 1 | |
| Protection class | IP66/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |