45-2819.1C90.003 | eao
Toggle switch, illuminable, latching, waistband round, black/white, front ring black, 2 x 45°, trigger position 1 + 0 + 2, mounting Ø 22.3 mm, 45-2819.1C90.003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8726 € *
Available: 2 pcs.
Total Price:
20.87 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8726 €
6 pcs.
19.7659 €
10 pcs.
18.7782 €
20 pcs.
17.6120 €
*incl. VAT plus shipping costs
Subject to prior sale
Actuator, 45-2819.1C90.003, eao
Actuator, Ø 22.3 mm, Ø 29,5 mm, optional illuminative, White, short, round, Black, Plastic, Maintained - Rest - Maintained, IP66, IP67, IP69K.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | black/white | |
| Front ring colour | black | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Rotation angle | 2 x 45° | |
| Trigger position key | 1 + 0 + 2 | |
| Protection class | IP66/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |