45-2530.1920.000 | eao

Mushroom pushbutton, unlit, latching, waistband round, red, front ring black, mounting Ø 22.3 mm, 45-2530.1920.000

Order No.: 12G0011
MPN:
45-2530.1920.000
Series: 45
45-2530.1920.000 eao Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.9130 € *
Available: 2 pcs.
Total Price:
38.91 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9130 €
4 pcs.
36.9257 €
6 pcs.
34.5814 €
*incl. VAT plus shipping costs
Subject to prior sale

Actuator, 45-2530.1920.000, eao

Actuator, Ø 22.3 mm, Ø 40 mm, mushroom-head, non illuminative, Red, Plastic, opaque, round, Black, Plastic, Maintained, IP66, IP67, IP69K, Pull unlock.

Technical specifications
Filter Property Value
Product type mushroom pushbutton
Contact function latching
Collar shape of the front frame round
can be illuminated No
Actuator colour red
Front ring colour black
Type of mounting panel mounting
Installation diameter 22.3 mm
Protection class IP66/IP67/IP69K
Logistics
Property Value
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes