45-2231.11N0.000 | eao

Pushbutton, illuminable, groping, waistband round, white, front ring black, mounting Ø 22.3 mm, 45-2231.11N0.000

Order No.: 12G0008
MPN:
45-2231.11N0.000
Series: 45
45-2231.11N0.000 eao Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4827 € *
Available: 2 pcs.
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
6 pcs.
12.7806 €
10 pcs.
12.1380 €
20 pcs.
11.3764 €
*incl. VAT plus shipping costs
Subject to prior sale

Actuator, 45-2231.11N0.000, eao

Actuator, Ø 22.3 mm, Ø 29,5 mm, flush, illuminative, White, Plastic, transparent, round, Black, Plastic, Momentary, IP66, IP67, IP69K, White.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Collar shape of the front frame round
can be illuminated Yes
Actuator colour white
Front ring colour black
Installation diameter 22.3 mm
Protection class IP66/IP67/IP69K
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes