45-2231.11E0.000 | eao
Pushbutton, illuminable, groping, waistband round, red, front ring black, mounting Ø 22.3 mm, 45-2231.11E0.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4827 € *
Available: 2 pcs.
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
6 pcs.
12.7806 €
10 pcs.
12.1380 €
20 pcs.
11.3764 €
*incl. VAT plus shipping costs
Subject to prior sale
Actuator, 45-2231.11E0.000, eao
Actuator, Ø 22.3 mm, Ø 29,5 mm, flush, illuminative, Red, Plastic, transparent, round, Black, Plastic, Momentary, IP66, IP67, IP69K, Red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | red | |
| Front ring colour | black | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Protection class | IP66/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |