14-810.918 | eao
Buzzer, 24 VDC, 25 mA, natural, 14-810.918
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.6145 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
100.61 € *
Price list
Quantity
Price per unit*
1 pcs.
100.6145 €
2 pcs.
97.6514 €
4 pcs.
94.8549 €
*incl. VAT plus shipping costs
Subject to prior sale
Buzzer, 14-810.918, eao
Buzzer, Ø 30.5 mm, Ø 35 mm, round, Nature, Aluminium, anodised, Plug-in terminal, 2.8 x 0.5 mm, IP65, according to DIN EN 60529.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | buzzer | |
| Voltage | 24 VDC | |
| Rated current | 25 mA | |
| Installation diameter | 30.5 mm | |
| diameter | 35 mm | |
| Length | 48.5 mm | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |