14-810.002 | eao
Buzzer, 24 VDC, 25 mA, black, 14-810.002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.0751 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
80.08 € *
Price list
Quantity
Price per unit*
1 pcs.
80.0751 €
2 pcs.
76.3742 €
4 pcs.
73.0065 €
*incl. VAT plus shipping costs
Subject to prior sale
Buzzer, 14-810.002, eao
Buzzer, Ø 29 mm, round, Black, Plastic, Plug-in terminal, 2.8 x 0.5 mm, IP65, according to DIN EN 60529.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | buzzer | |
| Voltage | 24 VDC | |
| Rated current | 25 mA | |
| Installation diameter | 22.3 mm | |
| diameter | 29 mm | |
| Length | 49 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |