46-582.1800 | eao
Wall mount, gray, (Ø x L) 70 x 115 mm, for signal tower, 46-582.1800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4577 € *
Available in 7 Days: 35 pcs. - if ordered today
Total Price:
16.46 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4577 €
3 pcs.
15.6485 €
5 pcs.
14.9226 €
10 pcs.
14.0420 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall-mounting bracket, 46-582.1800, eao
Wall-mounting bracket for Signal Light Tower, Plastic, Grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wall mount | |
| Suitable for | signal tower | |
| Colour | gray | |
| diameter | 70 mm | |
| Length | 115 mm | |
| Weight | 76 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |