46-581.1800 | eao
Connection module, gray, for signal tower, 46-581.1800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.6032 € *
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
39.60 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6032 €
3 pcs.
37.8896 €
5 pcs.
36.3069 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection module, 46-581.1800, eao
Connection module, Round, IP44, IK07, Plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection module | |
| Suitable for | signal tower | |
| Colour | gray | |
| Weight | 165 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |