46-576.2811 | eao
Locking ring wrench for battery screwdriver, 46-576.2811
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.8819 € *
Available: 2 pcs.
Total Price:
86.88 € *
Price list
Quantity
Price per unit*
1 pcs.
86.8819 €
3 pcs.
82.8716 €
5 pcs.
79.2064 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking ring wrench, 46-576.2811, eao
Locking ring wrench for screw gun, Ø 29.5 mm x 96 mm, Silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking ring wrench | |
| Suitable for | battery screwdriver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |