46-576.1111 | eao
Locking ring wrench for battery screwdriver, 46-576.1111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7715 € *
Available: 3 pcs.
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.4502 €
25 pcs.
5.1765 €
50 pcs.
4.8433 €
100 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale
Manual locking ring wrench, 46-576.1111, eao
Manual locking ring wrench, Ø 30 mm x 125 mm, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking ring wrench | |
| Suitable for | battery screwdriver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |