EA-UPS GLCD2 1500 AP | EA-Elektroautomatik
GLCD2 1500 AP, emergency power supply
Uninterrruptible emergency power supplies, type EA Serie UPS GLCD2.
Power failure backup unit with line compensation for overvoltage and low voltage.Protected against short-circuit, overload, deep discharge. Overvoltage and low-voltage protection. USB interface and software for monitoring; Input voltage: 175 to 300 VAC, 50/60 Hz. Output voltage: 230 V ±10 %, trapezoidal. Changeover time: 2.0 to 6.0 ms. Safety: EN 62040-1. EMC: EN 62040-2. Safety class: IP 20. Operating temperatures: 0 to +40 °C. Battery: lead acid, closed, maintenance-free. Charging time: 6.0 h (90 % of its capacity).
Rated power 1500 VA/900 W.
Backup time at 50/75 % load: 8.5/3.5 min. Output: 2 IEC + 2 Schuko-style outlets. Battery: 24 V/9.0 Ah. Dimensions: 146 x 205 x 397 mm. Weight: 11.1 kg.
Type: GLCD2 1500 AP, emergency power supply
| Property | Value |
|---|---|
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |