EA-UPS 724-06B | EA-Elektroautomatik
UPS with DC output, EA-UPS 724-06B, 150 W, 5.6 A, 210 x 105 x 85 mm, 1.6 kg
Order No.: 24K2922
EAN: 4099891295660
MPN:
EA-UPS 724-06B
Emergency UPS, DC output, type EA Serie UPS 700.
For DIN rail mounting, extended-range input 90 to 264 V with active PFC; Protection: overvoltage (OVP), thermal overload (OT), deep discharge, battery low warning, LED status display/fault signals, external alarm outputs (ON/OFF). EMC: EN 6100-6-1, EN 61000-6-3.
Technical attributes (type, output voltage, output power, output current, dimensions, weight): EA-UPS 724-06B, 27 V, 150 W, 5.6 A, 210 x 105 x 85 mm, 1.6 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 5.6 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 90-264 VAC | |
| Length | 85 mm | |
| Width | 210 mm | |
| Height | 105 mm |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |