EA-SRX-PB 150-12 | EA-Elektroautomatik
Inverter PB 150-12, 12 VDC/10.5 to 15 V, 150 VA/300 VA, 0.7 kg
Inverters or voltage converters, type EA SRX-PB.
I/O electrically isolated; Output signal: trapezoidal (modified sine-wave). Rated input voltage: 12 VDC or 24 VDC, depending on the type. Output voltage: 230 V/50 Hz ±5.0 %, high efficiency. Features: low- and overvoltage protection at input, overload/thermal overload protection, short circuit-proof. Output: 150 VA with 2-pole Euro-style flat socket, as of 600 VA with Schuko-style outlet. Dimensions W x H x L: type PB 150 149 x 66 x 119 mm, PB 600 236 x 83 x 280 mm, PB 1000 236 x 83 x 360 mm.
Technical attributes (type, rated input voltage/voltage range, max. output power/peak power, weight): PB 150-12, 12 VDC/10.5 to 15 V, 150 VA/300 VA, 0.7 kg
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output voltage DC | 230 VAC | |
| Input voltage AC | 10.5-15 VDC | |
| Output power | 150 W | |
| efficiency | 80 % | |
| Length | 149 mm | |
| Width | 193 mm | |
| Height | 66 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85043121 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |