EA-IF-AB-CAN | EA-Elektroautomatik
CAN (hardware only) Interface
Unit Price (€ / pc.)
595.00 € *
Standard delivery time from the manufacturer is: 4 Weeks
CAN interface card, EA-IF-AB-CAN, EA-Elektroautomatik
EA Elektro-Automatik's digital interface module is a plug-in unit for current series such as ELR 9000, PSI 9000 and EL 9000 B, as well as a range of programmable power supplies and electronic loads. The protocol used for communication, which is available in the documentation, can be implemented in the different programming languages.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface card | |
| Version | CAN |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043121 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |