EA-PSI 11500-06 2U | EA-Elektroautomatik
Programmable laboratory power supply, 0 bis 1500 V, outputs: 1 (6 A), 0 to 6 A, 3000 W, 110-240 V, EA-PSI 11500-06 2U
Order No.: 26K9239
EAN: 4099891622701
MPN:
EA-PSI 11500-06 2U
0...1500V 0...6A 3000W
Series: EA-PSI 10000
Unit Price (€ / pc.)
7,140.00 € *
Standard delivery time from the manufacturer is: 6 Weeks
Programmable DC-Power Supply, EA-PSI 11500-06 2U, EA-Elektroautomatik
Features
- Active Power-Factor-Correction, typical 0.99
- Flexible power regulated DC output stages (autoranging)
- Regulation mode CV, CC, CP, CR with fast crossover
- Digital regulation, high resolution with 16bit ADCs and DACs
- Color 5" TFT display with touch control and intuitive user interface
- Integrated function generator with predefined curves
- Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 6 A | |
| Power | 3000 W | |
| Width | 482.6 mm | |
| Height | 88 mm | |
| Depth | 462 mm | |
| efficiency | 95 % | |
| Output voltage DC | 0 to 1500 V | |
| Input voltage AC | 110-240 V | |
| Range of Output Currence | 0 to 6 A | |
| Number of outputs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |