EA-PS-524-11R | EA-Elektroautomatik

Fixed voltage power supply, 22 bis 29 VDC, outputs: 1 (10.5 A), 300 W, 90-264 VAC, EA-PS-524-11R

Order No.: 24K4058
EAN: 4099891480790
MPN:
EA-PS-524-11R
EA-PS-524-11R EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Fixed voltage power supply, 22 bis 29 VDC, outputs: 1 (10.5 A), 300 W, 90-264 VAC, EA-PS-524-11T
Fixed voltage power supply, 22 bis 29 VDC, outputs: 1 (10.5 A), 300 W, 90-264 VAC, EA-PS-524-11T
Order No.: 24K4062
Manufacturer: EA-Elektroautomatik
per pc. 220.15 € *

Fixed voltage power supplies, type EA Serie PS 500.

Output current limiting, overload, short-circuit and thermal overload protection, sense connection and temperature controlled fan. LED status display; Input voltage: 90 to 264 VAC/45 to 65 Hz. Input: dimensions W 110 x H 58 x D 226 mm. Supplied with power cable and mounting bracket.

Wall-mount version, type PS 500 R.

Connections: screw terminals.

Technical attributes (type, output voltage range, output current, output power): EA–PS 524–11 R, 22 to 29 VDC, 10.5 A, 300 W

Technical specifications
Depth 226 mm
Output voltage DC 22 to 29 VDC
Output current 10.5 A
Width 110 mm
Height 58 mm
Power 300 W
Number of outputs 1
Input voltage AC 90-264 VAC
Logistics
Country of origin CN
Customs tariff number 85043121
Compliance
Date of RoHS guidelines 6/8/11
SVHC free Yes
RoHS conform Yes
Replacement