EA-PS 2342-10B | EA-Elektroautomatik

Laboratory power supply, 42 VDC, outputs: 3 (10 A/10 A/4 A), 0 to 10 A, 332 W, 90-264 VAC, EA-PS 2342-10B

Order No.: 24K385
EAN: 4099891480684
MPN:
EA-PS 2342-10B
39200121
EA-PS 2342-10B EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
927.01 € *
Available: 2 pcs.
Total Price:
927.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
927.01 €

Triple laboratory power supplies, type PS 23.

With adjustable auxiliary output (3.0 to 6.0 V, 2.0 A, 12 W); Weight 212/332 W: 3.8/4.0 kg. Dimensions 212/332 W: W 282/282, H 82/90, D 243/260 mm.

Technical attributes (type, cable, output voltage, output current, weight): PS 2342–10B, 2 x 160 W, 2 x 0 to 42 V, 2 x 0 to 10 A

Technical specifications
Filter Property Value
Output current 2 10 A
Output voltage DC 42 VDC
Depth 243 mm
Number of outputs 3
efficiency 85 %
Power 332 W
Input voltage AC 90-264 VAC
Range of Output Currence 0 to 10 A
Width 282 mm
Height 82 mm
Output current 3 4 A
Output current 10 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85043121
Compliance
Property Value
Date of RoHS guidelines 6/8/11
SVHC free Yes
RoHS conform Yes