EA-PS 11000-10 2U | EA-Elektroautomatik

Programmable laboratory power supply, 0 bis 1000 V, outputs: 1 (10 A), 0 to 10 A, 3000 W, 110-240 V, EA-PS 11000-10 2U

Order No.: 26K9252
EAN: 4099891622831
MPN:
EA-PS 11000-10 2U
0...1000V 0...10A 3000W
Series: EA-PS 10000
EA-PS 11000-10 2U EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
6,307.00 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6,307.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6,307.00 €

Programmable DC-Power Supply, EA-PS 11000-10 2U, EA-Elektroautomatik

Features

  • Active Power-Factor-Correction, typical 0.99
  • Flexible power regulated DC output stages (autoranging)
  • Regulation mode CV, CC, CP with fast crossover
  • Color 5" TFT display with touch control and intuitive user interface
  • Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
  • Digital regulation, high resolution with 16bit ADCs and DACs, selection of control speed: Normal, Fast, Slow
Technical specifications
Filter Property Value
Output current 10 A
Power 3000 W
Width 482.6 mm
Height 88 mm
Depth 462 mm
efficiency 95 %
Output voltage DC 0 to 1000 V
Input voltage AC 110-240 V
Range of Output Currence 0 to 10 A
Number of outputs 1
Logistics
Property Value
Customs tariff number 85043200
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15