EA-PS 10200-50 2U | EA-Elektroautomatik
Programmable laboratory power supply, 0 bis 200 V, outputs: 1 (50 A), 0 to 50 A, 3000 W, 110-240 V, EA-PS 10200-50 2U
Order No.: 26K9248
EAN: 4099891622794
MPN:
EA-PS 10200-50 2U
0...200V 0...50A 3000W
Series: EA-PS 10000
Discontinued
Unit Price (€ / pc.)
4,580.31 € *
Available: 1 pcs.
Programmable DC-Power Supply, EA-PS 10200-50 2U, EA-Elektroautomatik
Features
- Active Power-Factor-Correction, typical 0.99
- Flexible power regulated DC output stages (autoranging)
- Regulation mode CV, CC, CP with fast crossover
- Color 5" TFT display with touch control and intuitive user interface
- Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
- Digital regulation, high resolution with 16bit ADCs and DACs, selection of control speed: Normal, Fast, Slow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 200 V | |
| Output current | 50 A | |
| Range of Output Currence | 0 to 50 A | |
| Power | 3000 W | |
| Input voltage AC | 110-240 V | |
| efficiency | 94.5 % | |
| Number of outputs | 1 | |
| Width | 482.6 mm | |
| Height | 88 mm | |
| Depth | 462 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |