EA-ELR 10500-10 2U | EA-Elektroautomatik
Programmable electronic load, (10 A), 0 to 10 A, 1500 W, 110-240 VAC, EA-ELR 10500-10 2U
Order No.: 26K9257
EAN: 4099891622886
MPN:
EA-ELR 10500-10 2U
0...500V 0...10A 1500W
Series: EA-ELR 10000
Unit Price (€ / pc.)
5,355.00 € *
Standard delivery time from the manufacturer is: 6 Weeks
Programmable electronic DC-Loads, EA-ELR 10500-10 2U, EA-Elektroautomatik
Features
- Active Power-Factor-Correction, typical 0.99
- Regenerative with energy recovery into the grid
- Flexible power regulated DC input stages (autoranging)
- Regulation mode CV, CC, CP, CR with fast crossover
- Digital regulation, high resolution with 16bit ADCs and DACs, selection of control speed: Normal, Fast, Slow
- Color 5" TFT display with touch control and intuitive user interface
- Integrated function generator with predefined curves
- Integrated battery test mode
- Photovoltaics test mode, MPPT
- Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 10 A | |
| Power | 1500 W | |
| Width | 482.6 mm | |
| Height | 88 mm | |
| Depth | 462 mm | |
| Input voltage AC | 110-240 VAC | |
| Range of Output Currence | 0 to 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |