EA-EL3200-25 B 400W | EA-Elektroautomatik
Electronic load, 400 W, 90-264 VAC, EA-EL3200-25 B 400W
Unit Price (€ / pc.)
1,416.10 € *
Standard delivery time from the manufacturer is: On Request
Electronic Load, EA-EL3200-25 B 400W, EA-Elektroautomatik
Features
- Multilingual colour display
- User profiles, true function generator
- Adjustable protections: OVP, OCP, OPP
- Operation modes: CV, CC, CP, CR
Technical specifications
Depth | 325 mm | |
Load DC voltage | 0 to 200 V | |
Width | 308 mm | |
Load resistance | 1 to 340 Ω | |
Height | 103 mm | |
Power | 400 W | |
Input voltage AC | 90-264 VAC | |
Load direct current | 0 to 25 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043121 |
Compliance
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
RoHS conform | Yes |