EA-EL 9080-510 B (3U) | EA-Elektroautomatik
Programmable electronic load, 7200 W, 90-264 VAC, EA-EL 9080-510 B (3U)
Unit Price (€ / pc.)
9,996.00 € *
Standard delivery time from the manufacturer is: 6 Weeks
Programmable DC Electronic Load, EA-EL 9080-510 B (3U), EA-Elektroautomatik
The new series of electronic DC loads, EA-EL 9000 B, replaces the previous EA-EL 9000 series and offers new voltage, current and power levels for a wide range of applications.
Compared to the previous EA-EL 9000 series, the height-to-power ratio has been significantly reduced. Whereas previously 6 U were required for 7.2 kW output, now only 3 U are required for all models.
Features
- Power ratings: 1.2 kW...7.2 kW
- Input voltages: 0...80 V up to 0...750 V
- Input currents: up to 510 A per device
- FPGA/DSP-based control
- Multilingual, colored touch panel operating unit
- User profiles, function generator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Load resistance | 0.015 to 5 Ω | |
| Load DC voltage | 0 to 80 V | |
| Load direct current | 0 to 510 A | |
| Power | 7200 W | |
| Width | 483 mm | |
| Height | 133 mm | |
| Depth | 464 mm | |
| Input voltage AC | 90-264 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |