482-G111-K1M1-A0S0-25A | E-T-A
Circuit breaker, thermal, 1 pole, 25 A, 28 V (DC), 230 V (AC), screw connection, threaded fastening, IP40, 482-G111-K1M1-A0S0-25A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.881 € *
Standard delivery time from the manufacturer is: 2 Weeks
High performance thermal circuit breaker, 482-G111-K1M1-A0S0-25A, E-T-A
Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation. An indicator band on the push button clearly shows the tripped/off position. Threadneck panel mounted in tracked vehicle and aircraft/general purpose versions, with optional auxiliary contacts.
Applications
- Extra low voltage wiring systems on all types of vehicles for land, sea and air
- Battery powered machines
- Process control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 25 A | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 230 V | |
| Connection | screw connection | |
| Type of mounting | threaded fastening | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |