4130-G211-K4M1-50A | E-T-A

Circuit breaker, thermal, 1 pole, M characteristic, 50 A, 50 V (DC), 240 V (AC), screw connection, threaded fastening, IP40, 4130-G211-K4M1-50A

Order No.: 46G5556
EAN: 4099891577759
MPN:
4130-G211-K4M1-50A
Series: 4130
4130-G211-K4M1-50A E-T-A Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.2704 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
382.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
38.2704 €

High performance thermal circuit breaker, 4130-G211-K4M1-50A, E-T-A

Single pole high performance thermal circuit breaker, with push-to-reset tease free, trip-free snap action mechanism. Designed for threadneck panel mounting and for applications with a high fault current switching requirement.

Applications

  • Motors
  • Transformers
  • Solenoids
  • Battery chargers
  • Power supplies
  • Appliances
  • Machinery
Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal
Tripping characteristics M
Pin number 1 pole
Rated current 50 A
Rated voltage (DC) 50 V
Rated voltage (AC) 240 V
Connection screw connection
Type of mounting threaded fastening
Actuator push button
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85362010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes