4130-G211-K4M1-30A | E-T-A
Circuit breaker, thermal, 1 pole, M characteristic, 30 A, 50 V (DC), 240 V (AC), screw connection, threaded fastening, IP40, 4130-G211-K4M1-30A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.2704 € *
Standard delivery time from the manufacturer is: 6 Weeks
High performance thermal circuit breaker, 4130-G211-K4M1-30A, E-T-A
Single pole high performance thermal circuit breaker, with push-to-reset tease free, trip-free snap action mechanism. Designed for threadneck panel mounting and for applications with a high fault current switching requirement.
Applications
- Motors
- Transformers
- Solenoids
- Battery chargers
- Power supplies
- Appliances
- Machinery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Tripping characteristics | M | |
| Pin number | 1 pole | |
| Rated current | 30 A | |
| Rated voltage (DC) | 50 V | |
| Rated voltage (AC) | 240 V | |
| Connection | screw connection | |
| Type of mounting | threaded fastening | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |