3600-P10-SI-1A | E-T-A

Circuit breaker, thermal-magnetic, 1 pole, 1 A, 65 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, plug-in base mounting, IP40, 3600-P10-SI-1A

Order No.: 46G3998
EAN: 4099891575885
MPN:
3600-P10-SI-1A
Series: 3600
3600-P10-SI-1A E-T-A Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.9391 € *
Available: 500 pcs.
Total Price:
629.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
62.9391 €

Thermal-magnetic circuit breaker, 3600-P10-SI-1A, E-T-A

Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism auxiliary contact and two button operation.

Applications

  • Process control systems
  • Instrumentation
  • Communications systems
  • Rail vehicles
Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal-magnetic
Pin number 1 pole
Rated current 1 A
Rated voltage (DC) 65 V
Rated voltage (AC) 240 V
Connection faston plug 6.3 x 0.8 mm
Type of mounting plug-in base mounting
Actuator push button
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes