3500-P10-SI-0,1A | E-T-A

Circuit breaker, thermal-magnetic, 1 pole, 0.1 A, 65 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, flange mounting, IP40, 3500-P10-SI-0,1A

Order No.: 46G3966
EAN: 4099891575564
MPN:
3500-P10-SI-0,1A
Series: 3500
3500-P10-SI-0,1A E-T-A Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.8261 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
478.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
47.8261 €

Thermal-magnetic circuit breaker, 3500-P10-SI-0,1A, E-T-A

Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism auxiliary contact and two button operation.

Applications

  • Control systems
  • Instrumentation
  • Medical equipment
  • Machine tools
  • Robotics
  • Communications systems
Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal-magnetic
Pin number 1 pole
Rated current 0.1 A
Rated voltage (DC) 65 V
Rated voltage (AC) 240 V
Connection faston plug 6.3 x 0.8 mm
Type of mounting flange mounting
Actuator push button
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin ID
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes