3500-P10-0,2A | E-T-A
Circuit breaker, thermal-magnetic, 1 pole, 0.2 A, 65 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, flange mounting, IP40, 3500-P10-0,2A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.4957 € *
Standard delivery time from the manufacturer is: 6 Weeks
Thermal-magnetic circuit breaker, 3500-P10-0,2A, E-T-A
Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation.
Applications
- Control systems
- Instrumentation
- Medical equipment
- Machine tools
- Robotics
- Communications systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal-magnetic | |
| Pin number | 1 pole | |
| Rated current | 0.2 A | |
| Rated voltage (DC) | 65 V | |
| Rated voltage (AC) | 240 V | |
| Connection | faston plug 6.3 x 0.8 mm | |
| Type of mounting | flange mounting | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |