3400-IG2-P10-2A | E-T-A
Circuit breaker, thermal-magnetic, 1 pole, 2 A, 65 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, central Mounting, IP40, 3400-IG2-P10-2A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.5373 € *
Available: 5 pcs.
Total Price:
55.54 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5373 €
5 pcs.
52.2172 €
10 pcs.
50.9201 €
50 pcs.
47.9213 €
100 pcs.
43.4350 €
*incl. VAT plus shipping costs
Subject to prior sale
Device circuit breaker, 3400-IG2-P10-2A, E-T-A
The 3400-IG2-P10-2A is a single-pole thermal-magnetic circuit breaker with tease-free, trip-free, press-to-reset and snap action mechanism that has a M-type with manual release.
Features
- High dielectric strength
- High rated current range
Applications
- Control systems
- Instrumentation
- Medical equipment
- Machine tools
- Robotics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal-magnetic | |
| Pin number | 1 pole | |
| Rated current | 2 A | |
| Rated voltage (DC) | 65 V | |
| Rated voltage (AC) | 240 V | |
| Connection | faston plug 6.3 x 0.8 mm | |
| Type of mounting | central Mounting | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |