3120-N554-PTT1-W02D-2A | E-T-A
Circuit breaker, 2 pole, 2 A, 50 V (DC), 240 V (AC), push-in, snap-in, IP40, 3120-N554-PTT1-W02D-2A
Unit Price (€ / pc.)
   36.0451 €  *  
   Standard delivery time from the manufacturer is: 6 Weeks 
 Thermal circuit breaker, 3120-N554-PTT1-W02D-2A, E-T-A
The 3120-N554-PTT1-W02D-2A is a thermal circuit breaker/switch combination that unites overcurrent protection and the function of an ON/OFF switch within a single component.
Features
- High dielectric strength
- Shock resistance
- High interrupting capacity
- High breaking capacity
Applications
- Medical and laboratory equipment
- Apparatus and machine construction
- Professional tools
- Household and garden appliances
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Rated voltage (AC) | 240 V | |
| Rated current | 2 A | |
| Type of mounting | snap-in | |
| Connection | push-in | |
| Degree of protection (IP) | IP40 | |
| Actuator | rocker | |
| Product type | circuit breaker | |
| Pin number | 2 pole | |
| Rated voltage (DC) | 50 V | 
 Download              
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85362010 | 
| Country of origin | TN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Substance description | Lead | 
| RoHS conform | Yes | 
| SVHC free | No | 
| Date of RoHS guidelines | 3/31/15 | 
 
 