3120-N554-PTT1-W02D-20A | E-T-A
Circuit breaker, 2 pole, 20 A, 50 V (DC), 240 V (AC), push-in, snap-in, IP40, 3120-N554-PTT1-W02D-20A
Unit Price (€ / pc.)
34.8194 € *
Standard delivery time from the manufacturer is: 6 Weeks
Thermal circuit breaker, 3120-N554-PTT1-W02D-20A, E-T-A
The 3120-N554-PTT1-W02D-20A is a thermal circuit breaker/switch combination that unites overcurrent protection and the function of an ON/OFF switch within a single component.
Features
- High dielectric strength
- Shock resistance
- High interrupting capacity
- High breaking capacity
Applications
- Medical and laboratory equipment
- Apparatus and machine construction
- Professional tools
- Household and garden appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Actuator | rocker | |
| Degree of protection (IP) | IP40 | |
| Rated current | 20 A | |
| Rated voltage (AC) | 240 V | |
| Connection | push-in | |
| Rated voltage (DC) | 50 V | |
| Type of mounting | snap-in | |
| Product type | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |