3120-N554-PTT1-W02D-1A | E-T-A

Circuit breaker, 2 pole, 1 A, 50 V (DC), 240 V (AC), push-in, snap-in, IP40, 3120-N554-PTT1-W02D-1A

Order No.: 45G9226
EAN: 4099889132854
MPN:
3120-N554-PTT1-W02D-1A
Series: 3120-N
3120-N554-PTT1-W02D-1A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
36.0451 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
360.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
36.0451 €

Thermal circuit breaker, 3120-N554-PTT1-W02D-1A, E-T-A

The 3120-N554-PTT1-W02D-1A is a thermal circuit breaker/switch combination that unites overcurrent protection and the function of an ON/OFF switch within a single component.

Features

  • High dielectric strength
  • Shock resistance
  • High interrupting capacity
  • High breaking capacity

Applications

  • Medical and laboratory equipment
  • Apparatus and machine construction
  • Professional tools
  • Household and garden appliances
Technical specifications
Filter Property Value
Pin number 2 pole
Actuator rocker
Degree of protection (IP) IP40
Rated current 1 A
Rated voltage (AC) 240 V
Connection push-in
Rated voltage (DC) 50 V
Type of mounting snap-in
Product type circuit breaker
Logistics
Property Value
Customs tariff number 85362010
Country of origin TN
Compliance
Property Value
RoHS conform Yes
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15