3120-N554-PTT1-W02D-10A | E-T-A

Circuit breaker, 2 pole, 10 A, 50 V (DC), 240 V (AC), push-in, snap-in, IP40, 3120-N554-PTT1-W02D-10A

Order No.: 45G9233
EAN: 4099889132922
MPN:
3120-N554-PTT1-W02D-10A
Series: 3120-N
3120-N554-PTT1-W02D-10A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
31.7373 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
317.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
31.7373 €

Thermal circuit breaker, 3120-N554-PTT1-W02D-10A, E-T-A

The 3120-N554-PTT1-W02D-10A is a thermal circuit breaker/switch combination that unites overcurrent protection and the function of an ON/OFF switch within a single component.

Features

  • High dielectric strength
  • Shock resistance
  • High interrupting capacity
  • High breaking capacity

Applications

  • Medical and laboratory equipment
  • Apparatus and machine construction
  • Professional tools
  • Household and garden appliances
Technical specifications
Filter Property Value
Rated voltage (AC) 240 V
Rated current 10 A
Type of mounting snap-in
Connection push-in
Degree of protection (IP) IP40
Actuator rocker
Product type circuit breaker
Pin number 2 pole
Rated voltage (DC) 50 V
Logistics
Property Value
Customs tariff number 85362010
Country of origin TN
Compliance
Property Value
Substance description Lead
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15