3120-N554-P7T1-W02D-5A | E-T-A
Circuit breaker, 2 pole, 5 A, 50 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 3120-N554-P7T1-W02D-5A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9071 € *
Standard delivery time from the manufacturer is: 6 Weeks
Device circuit breaker, 3120-N554-P7T1-W02D-5A, E-T-A
The 3120-N554-P7T1-W02D-5A is a thermal circuit breaker/switch combination that unites overcurrent protection and the function of an ON/OFF switch within a single component.
Features
- Double pole thermal circuit breaker/switch combination
- Push-in terminals for easy and quick wiring with a long-term stability
- Functional extension options with add-on modules for low voltage release
- Auxiliary contacts
Applications
- Medical and laboratory equipment
- Apparatus and machine construction
- Professional tools
- Household and garden appliances
- Offices machines
- Audio equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 2 pole | |
| Rated current | 5 A | |
| Rated voltage (DC) | 50 V | |
| Rated voltage (AC) | 240 V | |
| Connection | faston plug 6.3 x 0.8 mm | |
| Type of mounting | snap-in | |
| Actuator | rocker | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |