2-5700-IG1-P10-6A | E-T-A

Circuit breaker, thermal, 1 pole, 6 A, 28 V (DC), 250 V (AC), faston plug 6.3 x 0.8 mm, central Mounting, IP40, 2-5700-IG1-P10-6A

Order No.: 46G373
EAN: 4099889133196
MPN:
2-5700-IG1-P10-6A
Series: 2-5700
2-5700-IG1-P10-6A E-T-A Device Circuit Breakers Image 1
2-5700-IG1-P10-6A E-T-A Device Circuit Breakers Image 2
Image may differ
Unit Price (€ / pc.)
19.8492 € *
Available: 4 pcs.
Total Price:
198.49 € *
Price list
Quantity
Price per unit*
10 pcs.
19.8492 €
50 pcs.
18.6116 €
100 pcs.
16.7433 €
*incl. VAT plus shipping costs
Subject to prior sale

Device circuit breaker, 2-5700-IG1-P10-6A, E-T-A

The 2-5700-IG1-P10-6A is a single-pole, thermal circuit breaker that comes with a small design. It has a reliable switching behavior due to snap-action mechanism and uninfluenced free tripping.

Features

  • High dielectric strength
  • High rated current range

Applications

  • Electric motors
  • Charging rectifiers
  • Transformers
  • Household and office machines
  • Electrical tools
  • Automotive wiring systems
Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal
Pin number 1 pole
Rated current 6 A
Rated voltage (DC) 28 V
Rated voltage (AC) 250 V
Connection faston plug 6.3 x 0.8 mm
Type of mounting central Mounting
Actuator push button
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin TN
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No